100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXW100MEFR12.5X50

DigiKey Part Number
1189-3156-ND
Manufacturer
Manufacturer Product Number
400BXW100MEFR12.5X50
Description
CAP ALUM 100UF 20% 400V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXW100MEFR12.5X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
760 mA @ 120 Hz
Ripple Current @ High Frequency
1.71 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.10000kr.28.10
10kr.19.10400kr.191.04
50kr.15.36780kr.768.39
100kr.14.19040kr.1,419.04
500kr.12.16788kr.6,083.94
1.000kr.11.53182kr.11,531.82
2.500kr.10.85366kr.27,134.15
5.000kr.10.44087kr.52,204.35
Manufacturers Standard Package
Unit Price without VAT:kr.28.10000
Unit Price with VAT:kr.35.12500