
EKXL421ELL101MK50S | |
|---|---|
DigiKey Part Number | 565-EKXL421ELL101MK50S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL421ELL101MK50S |
Description | CAP ALUM 100UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL421ELL101MK50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6875 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.25000 | kr.26.25 |
| 10 | kr.17.82200 | kr.178.22 |
| 50 | kr.14.33100 | kr.716.55 |
| 100 | kr.13.23030 | kr.1,323.03 |
| 500 | kr.11.34010 | kr.5,670.05 |
| 1.000 | kr.10.74567 | kr.10,745.67 |
| 2.500 | kr.10.11179 | kr.25,279.47 |
| 5.000 | kr.9.72600 | kr.48,630.00 |
| Unit Price without VAT: | kr.26.25000 |
|---|---|
| Unit Price with VAT: | kr.32.81250 |

