400BXC68MEFCGC18X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.23.15000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.9.25855
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.8.84190
Datasheet

Parametric Equivalent


Rubycon
In Stock: 293
Unit Price: kr.20.45000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 133
Unit Price: kr.22.89000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.26.36000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.7.12332
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.136
Unit Price: kr.18.78000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 38
Unit Price: kr.24.18000
Datasheet
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXC68MEFCGC18X25

DigiKey Part Number
400BXC68MEFCGC18X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
400BXC68MEFCGC18X25
Description
CAP ALUM 68UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXC68MEFCGC18X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
588 mA @ 120 Hz
Ripple Current @ High Frequency
1.47 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
200kr.9.05730kr.1,811.46
Manufacturers Standard Package
Unit Price without VAT:kr.9.05730
Unit Price with VAT:kr.11.32163