
450BXG68MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-450BXG68MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 450BXG68MEFC18X25 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.35 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.65000 | kr.23.65 |
| 10 | kr.15.92200 | kr.159.22 |
| 50 | kr.12.71480 | kr.635.74 |
| 100 | kr.11.70340 | kr.1,170.34 |
| 500 | kr.9.96588 | kr.4,982.94 |
| 1.000 | kr.9.41937 | kr.9,419.37 |
| 2.500 | kr.8.83662 | kr.22,091.55 |
| 5.000 | kr.8.48180 | kr.42,409.00 |
| Unit Price without VAT: | kr.23.65000 |
|---|---|
| Unit Price with VAT: | kr.29.56250 |

