160BXC100MEFC12.5X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.5.07854
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.60634
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.97760
Datasheet

Parametric Equivalent


Rubycon
In Stock: 479
Unit Price: kr.9.39000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 656
Unit Price: kr.10.87000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.10.67000
Datasheet

Upgrade


Chemi-Con
In Stock: 331
Unit Price: kr.9.13000
Datasheet

Upgrade


Nichicon
In Stock: 394
Unit Price: kr.12.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.09458
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.049
Unit Price: kr.12.54000
Datasheet
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160BXC100MEFC12.5X25

DigiKey Part Number
160BXC100MEFC12.5X25-ND
Manufacturer
Manufacturer Product Number
160BXC100MEFC12.5X25
Description
CAP ALUM 100UF 20% 160V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
160BXC100MEFC12.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
639 mA @ 120 Hz
Ripple Current @ High Frequency
1.42 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.3.50249kr.3,502.49
Manufacturers Standard Package
Unit Price without VAT:kr.3.50249
Unit Price with VAT:kr.4.37811