100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160BXG100MEFC12.5X25

DigiKey Part Number
1189-160BXG100MEFC12.5X25-ND
Manufacturer
Manufacturer Product Number
160BXG100MEFC12.5X25
Description
CAP ALUM 160V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
652.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.45 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.39000kr.9.39
10kr.6.04400kr.60.44
50kr.4.64880kr.232.44
100kr.4.20710kr.420.71
500kr.3.44738kr.1,723.69
1.000kr.3.20799kr.3,207.99
3.000kr.2.90874kr.8,726.22
5.000kr.2.79691kr.13,984.55
Manufacturers Standard Package
Unit Price without VAT:kr.9.39000
Unit Price with VAT:kr.11.73750