100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2D101MHD1TO

DigiKey Part Number
493-4798-1-ND - Cut Tape (CT)
493-4798-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2D101MHD1TO
Description
CAP ALUM 100UF 20% 200V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2D101MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
695 mA @ 120 Hz
Ripple Current @ High Frequency
1.39 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.99000kr.12.99
10kr.8.52000kr.85.20
50kr.6.64600kr.332.30
100kr.6.05320kr.605.32
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.5.03430kr.2,517.15
1.000kr.4.71351kr.4,713.51
1.500kr.4.55167kr.6,827.50
2.500kr.4.37127kr.10,928.17
3.500kr.4.26524kr.14,928.34
5.000kr.4.16283kr.20,814.15
Manufacturers Standard Package
Unit Price without VAT:kr.12.99000
Unit Price with VAT:kr.16.23750