35YXH33MEFC5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 459
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.915
Unit Price: kr.1.93000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.422
Unit Price: kr.2.06000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.355
Unit Price: kr.2.12000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.38540
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.174
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.745
Unit Price: kr.2.38000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.104
Unit Price: kr.2.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.36184
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.0.22563
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXH33MEFC5X11

DigiKey Part Number
35YXH33MEFC5X11-ND
Manufacturer
Manufacturer Product Number
35YXH33MEFC5X11
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXH33MEFC5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
88.2 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 100 kHz
Impedance
580 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes