
| 336KBM035M | |
|---|---|
| DigiKey Part Number | 1572-336KBM035M-ND | 
| Manufacturer | |
| Manufacturer Product Number | 336KBM035M | 
| Description | ELECTROLYTIC/IC | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6.032Ohm @ 120Hz 5000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| ESR (Equivalent Series Resistance) | 6.032Ohm @ 120Hz | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 84 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 210 mA @ 100 kHz | |
| Impedance | 580 mOhms | |
| Lead Spacing | 0.079" (2.00mm) | |
| Size / Dimension | 0.197" Dia (5.00mm) | |
| Height - Seated (Max) | 0.492" (12.50mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.38360 | kr.7,672.00 | 
| Unit Price without VAT: | kr.0.38360 | 
|---|---|
| Unit Price with VAT: | kr.0.47950 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark