
35YXJ33M5X11 | |
|---|---|
DigiKey Part Number | 1189-1298-ND |
Manufacturer | |
Manufacturer Product Number | 35YXJ33M5X11 |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXJ33M5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 137.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXM33MEFC5X11 | Rubycon | 1.905 | 1189-2261-ND | kr.0.25000 | Parametric Equivalent |
| 35YXM33MEFR5X11 | Rubycon | 1.381 | 1189-35YXM33MEFR5X11-ND | kr.0.29000 | Parametric Equivalent |
| 50YXJ33M5X11 | Rubycon | 5.234 | 1189-2323-ND | kr.0.29000 | Parametric Equivalent |
| 860040572001 | Würth Elektronik | 2.264 | 732-9212-1-ND | kr.0.13000 | Parametric Equivalent |
| EEU-FR1V330 | Panasonic Industry | 6.872 | P14434-ND | kr.0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.86200 | kr.8.62 |
| 50 | kr.0.61880 | kr.30.94 |
| 100 | kr.0.54210 | kr.54.21 |
| 500 | kr.0.40918 | kr.204.59 |
| 1.000 | kr.0.36696 | kr.366.96 |
| 3.000 | kr.0.31402 | kr.942.06 |
| 6.000 | kr.0.28774 | kr.1,726.44 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

