EST336M035AC3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.42540
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.073
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.915
Unit Price: kr.1.93000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.405
Unit Price: kr.2.19000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5.271
Unit Price: kr.2.19000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.293
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.38000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.101
Unit Price: kr.2.51000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.0.22563
Datasheet
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 720mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EST336M035AC3AA

DigiKey Part Number
399-EST336M035AC3AA-ND
Manufacturer
Manufacturer Product Number
EST336M035AC3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 720mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EST336M035AC3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
720mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
84 mA @ 120 Hz
Ripple Current @ High Frequency
210 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.36184kr.3,618.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.36184
Unit Price with VAT:kr.0.45230