25ZLK1000MT810X25 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.96044
Datasheet

Parametric Equivalent


Rubycon
In Stock: 36
Unit Price: kr.5.53000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 5.420
Unit Price: kr.5.40000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 963
Unit Price: kr.6.62000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 131
Unit Price: kr.6.69000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 905
Unit Price: kr.9.39000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.180
Unit Price: kr.9.19000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.9.65000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 101
Unit Price: kr.9.52000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.8.29000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.7.07000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3.556
Unit Price: kr.7.14000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 890
Unit Price: kr.7.97000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 264
Unit Price: kr.10.55000
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ZLK1000MT810X25

DigiKey Part Number
25ZLK1000MT810X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
25ZLK1000MT810X25
Description
CAP ALUM 1000UF 20% 25V RADIAL
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25ZLK1000MT810X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
948 mA @ 120 Hz
Ripple Current @ High Frequency
3.16 A @ 100 kHz
Impedance
24 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes