
25ZLS1000MEFC10X23 | |
|---|---|
DigiKey Part Number | 1189-2589-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLS1000MEFC10X23 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLS1000MEFC10X23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.62000 | kr.6.62 |
| 10 | kr.4.21800 | kr.42.18 |
| 50 | kr.3.19820 | kr.159.91 |
| 100 | kr.2.87610 | kr.287.61 |
| 500 | kr.2.32058 | kr.1,160.29 |
| 1.000 | kr.2.14537 | kr.2,145.37 |
| 3.000 | kr.1.92632 | kr.5,778.96 |
| 5.000 | kr.1.84442 | kr.9,222.10 |
| Unit Price without VAT: | kr.6.62000 |
|---|---|
| Unit Price with VAT: | kr.8.27500 |

