
25ZLH1000MEFCT810X23 | |
|---|---|
DigiKey Part Number | 1189-3730-1-ND - Cut Tape (CT) 1189-3730-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLH1000MEFCT810X23 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH1000MEFCT810X23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.25 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.38900 | kr.33.89 |
| 50 | kr.2.55280 | kr.127.64 |
| 100 | kr.2.28910 | kr.228.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.92026 | kr.960.13 |
| 1.000 | kr.1.76966 | kr.1,769.66 |
| 1.500 | kr.1.69366 | kr.2,540.49 |
| 2.500 | kr.1.60886 | kr.4,022.15 |
| 3.500 | kr.1.55902 | kr.5,456.57 |
| 5.000 | kr.1.51086 | kr.7,554.30 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |

