25YXG33MEFC5X11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.54008
Datasheet

Upgrade


Rubycon
In Stock: 5.271
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.871
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.311
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.053
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.000
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.41945
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.283
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 755
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.209
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 263
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.058
Unit Price: kr.2.47000
Datasheet
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXG33MEFC5X11

DigiKey Part Number
25YXG33MEFC5X11-ND
Manufacturer
Manufacturer Product Number
25YXG33MEFC5X11
Description
CAP ALUM 33UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXG33MEFC5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.37600kr.1,128.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.37600
Unit Price with VAT:kr.0.47000