33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXS33MEFC5X11

DigiKey Part Number
1189-35YXS33MEFC5X11-ND
Manufacturer
Manufacturer Product Number
35YXS33MEFC5X11
Description
CAP ALUM 33UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
88.2 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
210 mA @ 100 kHz
Part Status
Active
Impedance
580 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXG33MEFC5X11Rubycon3.2001189-2257-NDkr.1.92000Parametric Equivalent
35YXJ33M5X11Rubycon9061189-1298-NDkr.1.41000Parametric Equivalent
50YXJ33M5X11Rubycon5.1381189-2323-NDkr.2.18000Parametric Equivalent
860040572001Würth Elektronik2.244732-9212-1-NDkr.0.96000Parametric Equivalent
860160572005Würth Elektronik1.209732-9543-1-NDkr.1.03000Parametric Equivalent
In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.21800kr.12.18
50kr.0.88320kr.44.16
100kr.0.77750kr.77.75
500kr.0.59434kr.297.17
1.000kr.0.53639kr.536.39
3.000kr.0.46374kr.1,391.22
6.000kr.0.42771kr.2,566.26
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750