25YXG330MEFC8X16 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 236
Unit Price: kr.4.05000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 486
Unit Price: kr.2.57000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 227
Unit Price: kr.2.83000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 80
Unit Price: kr.5.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.00992
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.3.73000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8.938
Unit Price: kr.2.51000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.211
Unit Price: kr.2.38000
Datasheet

Parametric Equivalent


Surge
In Stock: 950
Unit Price: kr.2.31000
Datasheet

Parametric Equivalent


Surge
In Stock: 997
Unit Price: kr.2.44000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.3.41000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 100
Unit Price: kr.3.67000
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXG330MEFC8X16

DigiKey Part Number
25YXG330MEFC8X16-ND
Manufacturer
Manufacturer Product Number
25YXG330MEFC8X16
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXG330MEFC8X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
462 mA @ 120 Hz
Impedance
87 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes