
RZW331M1EBK-0815S | |
|---|---|
DigiKey Part Number | 4403-RZW331M1EBK-0815S-ND |
Manufacturer | |
Manufacturer Product Number | RZW331M1EBK-0815S |
Description | CAP ALUM 330UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 840 mA @ 100 kHz | |
Impedance | 87 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.62700 | kr.16.27 |
| 50 | kr.1.20880 | kr.60.44 |
| 100 | kr.1.07960 | kr.107.96 |
| 500 | kr.0.86200 | kr.431.00 |
| 1.000 | kr.0.79488 | kr.794.88 |
| 3.000 | kr.0.71195 | kr.2,135.85 |
| 5.000 | kr.0.68131 | kr.3,406.55 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

