EST337M025AG4AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 4.200
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.068
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.074
Unit Price: kr.5.45000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.201
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


Surge
In Stock: 997
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.3.49000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 100
Unit Price: kr.3.74000
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 160mOhm @ 100kHz 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EST337M025AG4AA

DigiKey Part Number
399-EST337M025AG4AA-ND
Manufacturer
Manufacturer Product Number
EST337M025AG4AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 160mOhm @ 100kHz 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EST337M025AG4AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
840 mA @ 100 kHz
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.669" (17.00mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB1E331Panasonic Industry4.200P13123-NDkr.4.76000Parametric Equivalent
EEU-EB1E331BJPanasonic Industry3.068P19604CT-NDkr.4.88000Parametric Equivalent
EEU-FS1V331LPanasonic Industry2.074P122411-NDkr.5.45000Parametric Equivalent
RES0816331M025BKYOCERA AVX1.201478-RES0816331M025B-NDkr.2.35000Parametric Equivalent
RZW331M1EBK-0815SSurge9974403-RZW331M1EBK-0815S-NDkr.2.66000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.0.99579kr.4,978.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.99579
Unit Price with VAT:kr.1.24474