330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF0816331M025K

DigiKey Part Number
478-REF0816331M025KCT-ND - Cut Tape (CT)
478-REF0816331M025KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF0816331M025K
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
522.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.045 A @ 100 kHz
Impedance
55 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.938
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.51000kr.2.51
10kr.1.55000kr.15.50
50kr.1.13560kr.56.78
100kr.1.00370kr.100.37
Tape & Box (TB)
QuantityUnit PriceExt Price
950kr.0.76517kr.726.91
1.900kr.0.64838kr.1,231.92
2.850kr.0.61775kr.1,760.59
4.750kr.0.58360kr.2,772.10
6.650kr.0.56350kr.3,747.28
9.500kr.0.54409kr.5,168.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.51000
Unit Price with VAT:kr.3.13750