330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1E331MPD1TA

DigiKey Part Number
493-UHE1E331MPD1TACT-ND - Cut Tape (CT)
UHE1E331MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1E331MPD1TA
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1E331MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
588 mA @ 120 Hz
Ripple Current @ High Frequency
840 mA @ 100 kHz
Impedance
87 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.2.20500kr.22.05
50kr.1.63320kr.81.66
100kr.1.45250kr.145.25
500kr.1.14016kr.570.08
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.04153kr.1,041.53
2.000kr.0.95949kr.1,918.98
3.000kr.0.91805kr.2,754.15
5.000kr.0.87184kr.4,359.20
7.000kr.0.84469kr.5,912.83
10.000kr.0.81845kr.8,184.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500