400SXC150MEFCSN22X45 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.25.90970
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.18.02875
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.22.44775
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.85540
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.16.92890
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.22.13720
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.06885
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.47.65000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.16.23770
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.31.13180

Parametric Equivalent


Chemi-Con
In Stock: 150
Unit Price: kr.34.34000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 377
Unit Price: kr.33.11000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 400
Unit Price: kr.39.09000
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400SXC150MEFCSN22X45

DigiKey Part Number
400SXC150MEFCSN22X45-ND
Manufacturer
Manufacturer Product Number
400SXC150MEFCSN22X45
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400SXC150MEFCSN22X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Ripple Current @ High Frequency
977.5 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.17.07745kr.3,415.49
Manufacturers Standard Package
Unit Price without VAT:kr.17.07745
Unit Price with VAT:kr.21.34681