Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225932561E3 | |
|---|---|
DigiKey Part Number | 56-MAL225932561E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225932561E3 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 260mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.98 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.97 A @ 10 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXC560MEFC30X25 | Rubycon | 0 | 200MXC560MEFC30X25-ND | kr.15.77270 | Parametric Equivalent |
| 200MXC560MEFCSN30X25 | Rubycon | 0 | 200MXC560MEFCSN30X25-ND | kr.15.92350 | Parametric Equivalent |
| 381LX561M200K012 | Cornell Dubilier Knowles | 0 | 338-2557-ND | kr.18.69247 | Parametric Equivalent |
| LGN2P561MELB25 | Nichicon | 498 | 493-8313-ND | kr.34.49000 | Parametric Equivalent |
| LGU2D561MELB | Nichicon | 106 | 493-2702-ND | kr.31.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.22.86870 | kr.18,294.96 |
| Unit Price without VAT: | kr.22.86870 |
|---|---|
| Unit Price with VAT: | kr.28.58588 |






