Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16ZLJ2200M12.5X20 | |
|---|---|
DigiKey Part Number | 1189-1153-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLJ2200M12.5X20 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLJ2200M12.5X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.82 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.10000 | kr.8.10 |
| 10 | kr.5.18900 | kr.51.89 |
| 50 | kr.3.96480 | kr.198.24 |
| 100 | kr.3.57890 | kr.357.89 |
| 500 | kr.2.91318 | kr.1,456.59 |
| 1.000 | kr.2.70343 | kr.2,703.43 |
| 3.000 | kr.2.44124 | kr.7,323.72 |
| 5.000 | kr.2.34323 | kr.11,716.15 |
| Unit Price without VAT: | kr.8.10000 |
|---|---|
| Unit Price with VAT: | kr.10.12500 |










