
EKYB160ELL222MK20S | |
|---|---|
DigiKey Part Number | 565-EKYB160ELL222MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB160ELL222MK20S |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB160ELL222MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6725 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN160ELL222MK20S | Chemi-Con | 18 | 565-5004-ND | kr.12.68000 | Parametric Equivalent |
| 16YXJ2200M12.5X20 | Rubycon | 1.964 | 1189-3710-ND | kr.6.21000 | Direct |
| 16ZLH2200MEFC12.5X20 | Rubycon | 13.191 | 1189-2933-ND | kr.7.04000 | Direct |
| EEU-FR1C222 | Panasonic Industry | 1.758 | P14402-ND | kr.10.59000 | Direct |
| UHW1C222MHD | Nichicon | 754 | 493-6968-ND | kr.9.38000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.16900 | kr.61.69 |
| 50 | kr.4.75500 | kr.237.75 |
| 100 | kr.4.30680 | kr.430.68 |
| 500 | kr.3.53532 | kr.1,767.66 |
| 1.000 | kr.3.29236 | kr.3,292.36 |
| 3.000 | kr.2.98870 | kr.8,966.10 |
| 5.000 | kr.2.87522 | kr.14,376.10 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

