
16YXJ2200M12.5X20 | |
|---|---|
DigiKey Part Number | 1189-3710-ND |
Manufacturer | |
Manufacturer Product Number | 16YXJ2200M12.5X20 |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXJ2200M12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.52 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Active | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.93100 | kr.39.31 |
| 50 | kr.2.96960 | kr.148.48 |
| 100 | kr.2.66530 | kr.266.53 |
| 500 | kr.2.14204 | kr.1,071.02 |
| 1.000 | kr.1.97700 | kr.1,977.00 |
| 3.000 | kr.1.77055 | kr.5,311.65 |
| 5.000 | kr.1.69335 | kr.8,466.75 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

