EKZM160ETD222MK20S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.9.57000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 678
Unit Price: kr.9.57000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 18
Unit Price: kr.12.68000
Datasheet

Direct


Panasonic Industry
In Stock: 1.265
Unit Price: kr.10.78000
Datasheet
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZM160ETD222MK20S

DigiKey Part Number
EKZM160ETD222MK20S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZM160ETD222MK20S
Description
CAP ALUM 2200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.86 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
2.48 A @ 100 kHz
Part Status
Active
Impedance
17 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYA160ELL222MK20SChemi-Con0565-EKYA160ELL222MK20S-NDkr.9.57000Parametric Equivalent
EKYB160ELL222MK20SChemi-Con678565-EKYB160ELL222MK20S-NDkr.9.57000Parametric Equivalent
EKZN160ELL222MK20SChemi-Con18565-5004-NDkr.12.68000Parametric Equivalent
EEU-FR1C222BPanasonic Industry1.265P15338CT-NDkr.10.78000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.31088kr.1,655.44
Manufacturers Standard Package
Unit Price without VAT:kr.3.31088
Unit Price with VAT:kr.4.13860