



UHW1C222MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHW1C222MHD1TOCT-ND - Cut Tape (CT) UHW1C222MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1C222MHD1TO |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C222MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1C222MHD | Nichicon | 756 | 493-6968-ND | kr.9.38000 | Parametric Equivalent |
| 16YXJ2200M12.5X20 | Rubycon | 1.984 | 1189-3710-ND | kr.6.21000 | Parametric Equivalent |
| 16ZLH2200MEFC12.5X20 | Rubycon | 13.217 | 1189-2933-ND | kr.7.04000 | Parametric Equivalent |
| EEU-FR1C222 | Panasonic Industry | 1.835 | P14402-ND | kr.10.59000 | Parametric Equivalent |
| EEU-FR1C222B | Panasonic Industry | 1.265 | P15338CT-ND | kr.10.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.8.02600 | kr.80.26 |
| 50 | kr.6.25000 | kr.312.50 |
| 100 | kr.5.68760 | kr.568.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.19714 | kr.1,598.57 |
| 1.000 | kr.2.97257 | kr.2,972.57 |
| 1.500 | kr.2.85930 | kr.4,288.95 |
| 2.500 | kr.2.73297 | kr.6,832.43 |
| 3.500 | kr.2.65873 | kr.9,305.55 |
| 5.000 | kr.2.58700 | kr.12,935.00 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |

