Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

16TWL22MEFC5X11 | |
|---|---|
DigiKey Part Number | 16TWL22MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 16TWL22MEFC5X11 |
Description | CAP ALUM 22UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TWL22MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 105 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TWL22MEFC5X11 | Rubycon | 0 | 25TWL22MEFC5X11-ND | kr.1.71000 | Upgrade |
| 35PK22MEFC5X11 | Rubycon | 0 | 1189-1269-ND | kr.0.30246 | Upgrade |
| 35TWL22KEFC5X11 | Rubycon | 0 | 35TWL22KEFC5X11-ND | kr.0.48064 | Upgrade |
| 35YK22MEFC5X11 | Rubycon | 0 | 35YK22MEFC5X11-ND | kr.0.00000 | Upgrade |
| 35YXF22MEFC5X11 | Rubycon | 0 | 35YXF22MEFC5X11-ND | kr.0.37600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.37370 | kr.1,121.10 |
| Unit Price without VAT: | kr.0.37370 |
|---|---|
| Unit Price with VAT: | kr.0.46713 |










