22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PK22MEFC5X11

DigiKey Part Number
50PK22MEFC5X11-ND
Manufacturer
Manufacturer Product Number
50PK22MEFC5X11
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50PK22MEFC5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
142.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63PK22MEFC5X11Rubycon2.63263PK22MEFC5X11-NDkr.1.97000Parametric Equivalent
226CKH050MCORNELL DUBILIER KNOWLES15.8581572-1383-NDkr.1.65000Direct
EEU-FR1H220Panasonic Industry19.461P14452-NDkr.2.47000Direct
ESH226M050AC3AAKEMET5.249399-6564-NDkr.1.20000Direct
226CKE063MCORNELL DUBILIER KNOWLES13.116226CKE063M-NDkr.2.03000Upgrade
In-Stock: 2.521
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.98900kr.9.89
50kr.0.71640kr.35.82
100kr.0.62890kr.62.89
500kr.0.47690kr.238.45
1.000kr.0.42890kr.428.90
3.000kr.0.36863kr.1,105.89
6.000kr.0.33872kr.2,032.32
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250