160PK33MEFC10X16 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 3.548
Unit Price: kr.6.53000
Datasheet

Upgrade


Rubycon
In Stock: 1.618
Unit Price: kr.5.01000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.1.30255
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.3.74000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.2.29111
Datasheet

Upgrade


Nichicon
In Stock: 1.785
Unit Price: kr.6.66000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.1.78450
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.1.20886
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.7.73000
Datasheet
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160PK33MEFC10X16

DigiKey Part Number
1189-1089-ND
Manufacturer
Manufacturer Product Number
160PK33MEFC10X16
Description
CAP ALUM 33UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
160PK33MEFC10X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
270 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.709" (18.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160LEX33MEFC10X16Rubycon3.5481189-2698-NDkr.6.53000Upgrade
160LLE33MEFC10X16Rubycon1.6181189-1083-NDkr.5.01000Upgrade
160PX33MEFC10X16Rubycon01189-1092-NDkr.1.30255Upgrade
ESMQ161ELL330MJ16SChemi-Con0ESMQ161ELL330MJ16S-NDkr.0.00000Direct
EKMQ161ELL330MJ16SChemi-Con0565-EKMQ161ELL330MJ16S-NDkr.3.74000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.23706kr.1,237.06
Manufacturers Standard Package
Unit Price without VAT:kr.1.23706
Unit Price with VAT:kr.1.54633