Direct
Upgrade
Similar
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UVK2C330MPD | |
|---|---|
DigiKey Part Number | UVK2C330MPD-ND |
Manufacturer | |
Manufacturer Product Number | UVK2C330MPD |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2C330MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 288 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2C330MPD | Nichicon | 0 | ULD2C330MPD-ND | kr.1.78450 | Direct |
| UCY2C330MPD | Nichicon | 1.785 | UCY2C330MPD-ND | kr.6.66000 | Upgrade |
| UVR2C330MPD | Nichicon | 1.446 | 493-1163-ND | kr.4.69000 | Similar |
| UVK2C330MPD1TD | Nichicon | 0 | 493-12620-1-ND | kr.7.73000 | Parametric Equivalent |
| 160LEX33MEFC10X16 | Rubycon | 3.548 | 1189-2698-ND | kr.6.53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.20886 | kr.2,175.95 |
| Unit Price without VAT: | kr.1.20886 |
|---|---|
| Unit Price with VAT: | kr.1.51108 |













