Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

EKMQ161ELL330MJ16S | |
|---|---|
DigiKey Part Number | 565-EKMQ161ELL330MJ16S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ161ELL330MJ16S |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 225 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXF161ELL330MJ16S | Chemi-Con | 0 | EKXF161ELL330MJ16S-ND | kr.2.29111 | Direct |
| 160PX33MEFC10X16 | Rubycon | 0 | 1189-1092-ND | kr.1.30255 | Direct |
| UCY2C330MPD | Nichicon | 1.785 | UCY2C330MPD-ND | kr.6.66000 | Direct |
| 160LEX33MEFC10X16 | Rubycon | 3.548 | 1189-2698-ND | kr.6.53000 | Upgrade |
| 160LLE33MEFC10X16 | Rubycon | 1.619 | 1189-1083-ND | kr.5.01000 | Upgrade |







