33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCY2C330MPD

DigiKey Part Number
UCY2C330MPD-ND
Manufacturer
Manufacturer Product Number
UCY2C330MPD
Description
CAP ALUM 33UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2C330MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Ripple Current @ High Frequency
520 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.785
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.24100kr.42.41
50kr.3.22200kr.161.10
100kr.2.89860kr.289.86
500kr.2.34174kr.1,170.87
1.800kr.2.04071kr.3,673.28
3.600kr.1.91600kr.6,897.60
5.400kr.1.85309kr.10,006.69
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500