UVK2C330MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 2.758
cms-unit-price: kr.6.66000
cms-datasheet

Upgrade


Nichicon
In Stock: 4.098
cms-unit-price: kr.6.78000
cms-datasheet
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVK2C330MPD1TD

DigiKey Part Number
493-12620-1-ND - Cut Tape (CT)
493-12620-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVK2C330MPD1TD
Description
CAP ALUM 33UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
cms-datasheet
 cms-datasheet
EDA/CAD Models
UVK2C330MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
288 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCY2C330MPD1TDNichicon2.758493-4790-1-NDkr.6.66000Direct
ULD2C330MPD1TDNichicon4.098493-13854-1-NDkr.6.78000Upgrade
In-Stock: 0
cms-check-lead-time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
Quantitycms-unit-priceExt Price
1kr.7.73000kr.7.73
10kr.4.92600kr.49.26
50kr.3.76340kr.188.17
100kr.3.39440kr.339.44
Tape & Box (TB)
Quantitycms-unit-priceExt Price
500kr.2.76006kr.1,380.03
1.000kr.2.56009kr.2,560.09
1.500kr.2.45916kr.3,688.74
2.500kr.2.34661kr.5,866.53
3.500kr.2.28046kr.7,981.61
5.000kr.2.21657kr.11,082.85
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250