



UHW1A472MHD | |
|---|---|
DigiKey Part Number | 493-6854-ND |
Manufacturer | |
Manufacturer Product Number | UHW1A472MHD |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1A472MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.036 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.795 A @ 100 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1A472L | Panasonic Industry | 88 | P14385-ND | kr.13.82000 | Parametric Equivalent |
| EKZN100ELL472MK30S | Chemi-Con | 47 | 565-EKZN100ELL472MK30S-ND | kr.16.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.48000 | kr.16.48 |
| 10 | kr.10.90500 | kr.109.05 |
| 50 | kr.8.59460 | kr.429.73 |
| 100 | kr.7.86540 | kr.786.54 |
| 600 | kr.6.50062 | kr.3,900.37 |
| 1.200 | kr.6.12497 | kr.7,349.96 |
| 3.000 | kr.5.72432 | kr.17,172.96 |
| 5.400 | kr.5.51464 | kr.29,779.06 |
| Unit Price without VAT: | kr.16.48000 |
|---|---|
| Unit Price with VAT: | kr.20.60000 |

