10SEV33M5X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 2.054
Unit Price: kr.2.89000
Datasheet

Upgrade


Rubycon
In Stock: 9.144
Unit Price: kr.2.89000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.42925
Datasheet

Direct


Panasonic Industry
In Stock: 4.592
Unit Price: kr.2.44000
Datasheet

Direct


Panasonic Industry
In Stock: 730
Unit Price: kr.2.25000
Datasheet

Direct


Nichicon
In Stock: 1.297
Unit Price: kr.3.02000
Datasheet

Direct


Nichicon
In Stock: 6.832
Unit Price: kr.2.19000
Datasheet

Direct


Nichicon
In Stock: 1.653
Unit Price: kr.3.60000
Datasheet

Direct


Nichicon
In Stock: 2.212
Unit Price: kr.3.28000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.5.14000
Datasheet

Direct


Nichicon
In Stock: 136
Unit Price: kr.2.57000
Datasheet

Direct


Nichicon
In Stock: 236
Unit Price: kr.1.93000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.000
Unit Price: kr.4.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42925
Datasheet
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SEV33M5X5.5

DigiKey Part Number
1189-2390-2-ND - Tape & Reel (TR)
1189-2390-1-ND - Cut Tape (CT)
1189-2390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10SEV33M5X5.5
Description
CAP ALUM 33UF 20% 10V SMD
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
10SEV33M5X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
43 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes