
AVS336M16C12T-F | |
|---|---|
DigiKey Part Number | 338-AVS336M16C12T-FTR-ND - Tape & Reel (TR) 338-AVS336M16C12T-FCT-ND - Cut Tape (CT) 338-AVS336M16C12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS336M16C12T-F |
Description | CAP ALUM 33UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 13.1Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 59.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 13.1Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDK336M016S9DAA | KEMET | 0 | EDK336M016S9DAA-ND | kr.0.43115 | Direct |
| EDH336M016S9DAA | KEMET | 0 | EDH336M016S9DAA-ND | kr.0.43115 | Upgrade |
| EDK336M025S9DAA | KEMET | 0 | EDK336M025S9DAA-ND | kr.0.42939 | Upgrade |
| EEV336M016S9DAA | KEMET | 0 | EEV336M016S9DAA-ND | kr.0.45041 | Upgrade |
| EEV336M025S9DAA | KEMET | 0 | EEV336M025S9DAA-ND | kr.0.45740 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.86600 | kr.28.66 |
| 50 | kr.2.14300 | kr.107.15 |
| 100 | kr.1.91470 | kr.191.47 |
| 500 | kr.1.52084 | kr.760.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.39651 | kr.1,396.51 |
| 2.000 | kr.1.29314 | kr.2,586.28 |
| 3.000 | kr.1.24099 | kr.3,722.97 |
| 5.000 | kr.1.18283 | kr.5,914.15 |
| 7.000 | kr.1.14864 | kr.8,040.48 |
| 10.000 | kr.1.11560 | kr.11,156.00 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

