33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWJ1A330MCL1GB

DigiKey Part Number
493-9784-2-ND - Tape & Reel (TR)
493-9784-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWJ1A330MCL1GB
Description
CAP ALUM 33UF 20% 10V SMD
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWJ1A330MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
41 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
61.5 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1A330MCL1GSNichicon1.282493-6357-1-NDkr.2.98000Direct
UCD1E330MCL6GSNichicon4.803493-6383-1-NDkr.2.22000Direct
UUA1A330MCL1GSNichicon1.521493-9442-1-NDkr.3.55000Direct
UUD1A330MCL1GSNichicon2.209493-2244-1-NDkr.3.23000Direct
UUL1A330MCL1GSNichicon0493-9499-1-NDkr.5.07000Direct
In-Stock: 236
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.14100kr.11.41
50kr.0.83180kr.41.59
100kr.0.73230kr.73.23
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500