Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UUL1A330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9499-2-ND - Tape & Reel (TR) 493-9499-1-ND - Cut Tape (CT) 493-9499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1A330MCL1GS |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1A330MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 52.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1A330MCL1GB | Nichicon | 0 | 493-10048-1-ND | kr.5.77000 | Similar |
| UZT1A330MCL1GB | Nichicon | 0 | 493-10162-1-ND | kr.5.26000 | Similar |
| EMVE100ARA330ME55G | Chemi-Con | 0 | 565-EMVE100ARA330ME55GTR-ND | kr.0.00000 | Direct |
| EEE-FC1A330AR | Panasonic Industry | 0 | PCE4337CT-ND | kr.3.04000 | Similar |
| EEE-FC1A330R | Panasonic Industry | 0 | PCE3993CT-ND | kr.2.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.18900 | kr.31.89 |
| 50 | kr.2.39520 | kr.119.76 |
| 100 | kr.2.14420 | kr.214.42 |
| 500 | kr.1.71092 | kr.855.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.57429 | kr.1,574.29 |
| 2.000 | kr.1.46064 | kr.2,921.28 |
| 3.000 | kr.1.40330 | kr.4,209.90 |
| 5.000 | kr.1.33938 | kr.6,696.90 |
| 7.000 | kr.1.30179 | kr.9,112.53 |
| 10.000 | kr.1.26550 | kr.12,655.00 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |










