Similar
Similar
Similar
Similar
Similar
Similar

RTQ040P02TR | |
|---|---|
DigiKey Part Number | RTQ040P02TR-ND - Tape & Reel (TR) RTQ040P02CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RTQ040P02TR |
Description | MOSFET P-CH 20V 4A TSMT6 |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 1.25W (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.68128 | kr.5,043.84 |
| 6.000 | kr.1.55124 | kr.9,307.44 |
| 9.000 | kr.1.48501 | kr.13,365.09 |
| 15.000 | kr.1.41059 | kr.21,158.85 |
| 21.000 | kr.1.39200 | kr.29,232.00 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |










