
SI3407DV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3407DV-T1-GE3TR-ND - Tape & Reel (TR) SI3407DV-T1-GE3CT-ND - Cut Tape (CT) SI3407DV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3407DV-T1-GE3 |
Description | MOSFET P-CH 20V 8A 6TSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8A (Tc) 4.2W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3407DV-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 7.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1670 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.2.08000 | kr.20.80 |
| 100 | kr.1.81440 | kr.181.44 |
| 500 | kr.1.48916 | kr.744.58 |
| 1.000 | kr.1.33939 | kr.1,339.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.14906 | kr.3,447.18 |
| 6.000 | kr.1.05315 | kr.6,318.90 |
| 9.000 | kr.0.96096 | kr.8,648.64 |
| 15.000 | kr.0.94416 | kr.14,162.40 |
| 21.000 | kr.0.91685 | kr.19,253.85 |
| 30.000 | kr.0.88524 | kr.26,557.20 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |









