
M95080-RDW6TP | |
|---|---|
DigiKey Part Number | 497-8680-2-ND - Tape & Reel (TR) 497-8680-1-ND - Cut Tape (CT) 497-8680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95080-RDW6TP |
Description | IC EEPROM 8KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95080-RDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA080B-I/ST | Microchip Technology | 721 | 25AA080B-I/ST-ND | kr.4.94000 | Similar |
| 25AA080C-I/MS | Microchip Technology | 222 | 25AA080C-I/MS-ND | kr.4.49000 | Similar |
| 25AA080CT-I/ST | Microchip Technology | 7.390 | 25AA080CT-I/STCT-ND | kr.4.87000 | Similar |
| 25LC080C-I/MS | Microchip Technology | 485 | 25LC080C-I/MS-ND | kr.4.49000 | Similar |
| 25LC080C-I/ST | Microchip Technology | 23 | 25LC080C-I/ST-ND | kr.4.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.2.37800 | kr.23.78 |
| 25 | kr.2.31800 | kr.57.95 |
| 50 | kr.2.27180 | kr.113.59 |
| 100 | kr.2.22360 | kr.222.36 |
| 250 | kr.2.15940 | kr.539.85 |
| 500 | kr.2.11068 | kr.1,055.34 |
| 1.000 | kr.2.06171 | kr.2,061.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.96406 | kr.7,856.24 |
| 8.000 | kr.1.91573 | kr.15,325.84 |
| 12.000 | kr.1.88771 | kr.22,652.52 |
| 20.000 | kr.1.85270 | kr.37,054.00 |
| 28.000 | kr.1.82986 | kr.51,236.08 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

