EEPROM Memory IC 8Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95080-DRDW3TP/K

DigiKey Part Number
497-M95080-DRDW3TP/KTR-ND - Tape & Reel (TR)
497-M95080-DRDW3TP/KCT-ND - Cut Tape (CT)
497-M95080-DRDW3TP/KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95080-DRDW3TP/K
Description
IC EEPROM 8KBIT SPI 20MHZ 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M95080-DRDW3TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
20 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
1K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR25H080FVT-2CE2Rohm Semiconductor1.000BR25H080FVT-2CE2CT-NDkr.3.59000Similar
In-Stock: 19.008
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.00000kr.5.00
10kr.4.69900kr.46.99
25kr.4.57400kr.114.35
50kr.4.47680kr.223.84
100kr.4.37870kr.437.87
250kr.4.24856kr.1,062.14
500kr.4.14958kr.2,074.79
1.000kr.4.05080kr.4,050.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.85501kr.15,420.04
8.000kr.3.75866kr.30,069.28
12.000kr.3.70294kr.44,435.28
Manufacturers Standard Package
Unit Price without VAT:kr.5.00000
Unit Price with VAT:kr.6.25000