25LC080BT-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.5.92284
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.52798
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.52798
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.52798
Datasheet

Similar


Microchip Technology
In Stock: 75
Unit Price: kr.2.56000
Datasheet

Similar


Microchip Technology
In Stock: 2.112
Unit Price: kr.2.76000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.000
Unit Price: kr.3.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.12.08259
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.00000

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.5.29592
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.5.45000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 6.880
Unit Price: kr.3.91000
Datasheet

Similar


onsemi
In Stock: 2.450
Unit Price: kr.3.91000
Datasheet
EEPROM Memory IC 8Kbit SPI 10 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC080BT-E/ST

DigiKey Part Number
25LC080BT-E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25LC080BT-E/ST
Description
IC EEPROM 8KBIT SPI 10MHZ 8TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 10 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
25LC080BT-E/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
1K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC080B-E/STMicrochip Technology025LC080B-E/ST-NDkr.5.92284Direct
25LC080AT-E/STMicrochip Technology025LC080AT-E/ST-NDkr.5.52798Similar
25LC080CT-E/STMicrochip Technology025LC080CT-E/ST-NDkr.5.52798Similar
25LC080DT-E/STMicrochip Technology025LC080DT-E/ST-NDkr.5.52798Similar
AT25080B-XHL-BMicrochip Technology75AT25080B-XHL-B-NDkr.2.56000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.52798kr.13,819.95
Manufacturers Standard Package
Unit Price without VAT:kr.5.52798
Unit Price with VAT:kr.6.90998