
BR25H080FVT-5ACE2 | |
|---|---|
DigiKey Part Number | 846-BR25H080FVT-5ACE2TR-ND - Tape & Reel (TR) 846-BR25H080FVT-5ACE2CT-ND - Cut Tape (CT) 846-BR25H080FVT-5ACE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H080FVT-5ACE2 |
Description | IC EEPROM 8KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 3.5ms |
Series | Voltage - Supply 1.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP-B |
Memory Organization 1K x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.4.45500 | kr.44.55 |
| 25 | kr.4.33320 | kr.108.33 |
| 50 | kr.4.24080 | kr.212.04 |
| 100 | kr.4.14860 | kr.414.86 |
| 250 | kr.4.02548 | kr.1,006.37 |
| 500 | kr.3.93190 | kr.1,965.95 |
| 1.000 | kr.3.83850 | kr.3,838.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.69141 | kr.11,074.23 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

