Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AC32D | |
|---|---|
DigiKey Part Number | 296-1059-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC32D |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC32D Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC32DR | Texas Instruments | 2.309 | 296-1059-1-ND | kr.2.76000 | Direct |
| SN74AC32MDREP | Texas Instruments | 1.498 | 296-22252-1-ND | kr.13.59000 | Parametric Equivalent |
| 74AC32SCX | onsemi | 3.030 | 74AC32SCXCT-ND | kr.2.24000 | Parametric Equivalent |
| MC74AC32DG | onsemi | 2.304 | MC74AC32DGOS-ND | kr.3.97000 | Parametric Equivalent |
| MC74AC32DR2G | onsemi | 1.057 | MC74AC32DR2GOSCT-ND | kr.2.24000 | Parametric Equivalent |




