SN74AC32MDREP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 1.057
Unit Price: kr.0.30000
Datasheet

Similar


onsemi
In Stock: 3.030
Unit Price: kr.0.30000
Datasheet

Similar


onsemi
In Stock: 2.304
Unit Price: kr.0.53000
Datasheet
OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC32MDREP

DigiKey Part Number
296-22252-2-ND - Tape & Reel (TR)
296-22252-1-ND - Cut Tape (CT)
296-22252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC32MDREP
Description
IC GATE OR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AC32MDREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74AC32DR2Gonsemi1.057MC74AC32DR2GOSCT-NDkr.0.30000Direct
74AC32SCXonsemi3.03074AC32SCXCT-NDkr.0.30000Similar
MC74AC32DGonsemi2.304MC74AC32DGOS-NDkr.0.53000Similar
Available To Order
Check Lead Time
Marketplace Stock: 1.498 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.59000kr.13.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.28002kr.30,700.05
Manufacturers Standard Package
Unit Price without VAT:kr.13.59000
Unit Price with VAT:kr.16.98750

Other Suppliers on DigiKey

1.498In Stock
Ships from Rochester Electronics, LLC