
NLV74AC32DR2G | |
|---|---|
DigiKey Part Number | 488-NLV74AC32DR2GTR-ND - Tape & Reel (TR) 488-NLV74AC32DR2GCT-ND - Cut Tape (CT) 488-NLV74AC32DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74AC32DR2G |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74AC32DR2G Models |
Category | Input Logic Level - Low 0.9V ~ 1.65V |
Mfr | Input Logic Level - High 2.1V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC32SCX | onsemi | 3.030 | 74AC32SCXCT-ND | kr.2.24000 | Parametric Equivalent |
| MC74AC32DG | onsemi | 2.304 | MC74AC32DGOS-ND | kr.3.97000 | Parametric Equivalent |
| MC74AC32DR2G | onsemi | 1.057 | MC74AC32DR2GOSCT-ND | kr.2.24000 | Parametric Equivalent |
| MC74AC32DR2G-Q | onsemi | 2.500 | 488-MC74AC32DR2G-QCT-ND | kr.0.85486 | Parametric Equivalent |
| SN74AC32D | Rochester Electronics, LLC | 11.313 | 2156-SN74AC32D-ND | kr.5.12799 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.59455 | kr.3,986.38 |
| 5.000 | kr.1.55081 | kr.7,754.05 |
| Unit Price without VAT: | kr.1.59455 |
|---|---|
| Unit Price with VAT: | kr.1.99319 |

