
74AC32SCX | |
|---|---|
DigiKey Part Number | 74AC32SCXTR-ND - Tape & Reel (TR) 74AC32SCXCT-ND - Cut Tape (CT) 74AC32SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC32SCX |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74AC32SCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC32DG | onsemi | 2.304 | MC74AC32DGOS-ND | kr.0.46000 | Similar |
| CD74AC32M96 | Texas Instruments | 3.196 | 296-1985-1-ND | kr.0.45000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.55100 | kr.15.51 |
| 25 | kr.1.37680 | kr.34.42 |
| 100 | kr.1.18840 | kr.118.84 |
| 250 | kr.1.09816 | kr.274.54 |
| 500 | kr.1.04354 | kr.521.77 |
| 1.000 | kr.0.99861 | kr.998.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.95122 | kr.2,378.05 |
| 5.000 | kr.0.92264 | kr.4,613.20 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |







